Littelfuse P-02A-L Voice-DS1 SIDACtor Protection Thyristors

Littelfuse P-02A-L SIDACtor® Protection Thyristors are designed to protect baseband equipment from damaging overvoltage transients. The components provide a robust single port through-hole solution that enables voice-through DS-1 equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within the limit. The P-02AAL thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, single-port protection, and fail short circuits when surged in excess of ratings. The modified TO-220 packaged components are RoHS compliant.

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Modified TO-220 package
  • Does not degrade surge capability after multiple surge events within limit
  • Fails short circuit when surged in excess of ratings
  • single-port protection
  • lead forms available
  • 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
  • RoHS compliant and lead-free
Yayınlandı: 2018-01-05 | Güncellenmiş: 2023-02-06