Littelfuse P-0S-MCLRP SIDACtor Protection Thyristors

Littelfuse P-0S-MCLRP SIDACtor® Protection Thyristors MC Series DO-214 is designed to protect broadband equipment such as VOIP, DSL modems, and DSLAMs from damaging overvoltage transients. The low capacitance thyristors provide a surface mount solution that enables equipment to comply with global regulatory standards while limiting the impact on broadband signals. Surge capability does not degrade after multiple surge events within limit. The DO-214 packaged thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, and fail short circuits when surged in excess of ratings.

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit
  • 40% lower capacitance than the baseband protectors
  • Fails short circuit when surged in excess of ratings
  • 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
  • RoHS-compliant, lead-free, and halogen-free
Yayınlandı: 2018-01-08 | Güncellenmiş: 2023-02-07