Littelfuse P-1DF-1E SLIC SIDACtor Protection Thyristors

Littelfuse P-1DF-1E Fixed Voltage Single Port Thyristors are SIDACtor® devices designed to protect sensitive SLICs (Subscriber Line Interface Circuits) from damaging overvoltage transients. The components provide single-port protection using a fixed voltage switching device for negative surges. Positive surges are routed through internal diodes to a ground reference. The MS-012 packaged thyristors are pin-to-pin compatible with the industry standard programmable SO-8 SLIC protectors. Surge capability does not degrade after multiple surge events within limit. The MS-013 package thyristors feature low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings. Littelfuse P-1DF-1E Thyristors are RoHS compliant and lead-free.

Features

  • Integrated fast switching diodes for positive voltage surges
  • Single port protection
  • Low voltage overshoot
  • Low on-state voltage
  • Pin-to-pin SO-8 compatible footprint
  • Fails short circuit when surged in excess of ratings
  • Does not degrade surge capability after multiple surge events within limit
  • Pb-free E3 means 2nd level interconnect is lead-free and the terminal finish material is tin (Sn) IPC/JEDEC J-STD-609A.01
  • RoHS compliant and Lead-free
Yayınlandı: 2013-09-27 | Güncellenmiş: 2022-03-11