Littelfuse P-1U-L Multiport SIDACtor Protection Thyristors
Littelfuse P-1U-L Fixed Voltage Multiport SIDACtor Protection Thyristors are designed to protect sensitive Subscriber Line Interface Circuit (SLIC) devices from damaging overvoltage transients. The P-1U-L Series from Littelfuse provides a high surge current rated dual port protection solution incorporating a fixed voltage switching threshold for negative surges. All positive surges are routed through an internal diode to a ground reference. These thyristors can replace four discrete components offering low voltage overshoot and a low on-state voltage. The components are lead-free, halogen-free, and RoHS compliant.Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit
- Fails short circuit when surged in excess of ratings
- Two-port protection
- Integrated diodes for positive voltage surges
- Replaces four discrete components
- 2nd level interconnect is Pb-Free per IPC/JEDEC J-STD-609A.01
- Lead-free, halogen-free, and RoHS compliant
Yayınlandı: 2018-06-11
| Güncellenmiş: 2023-02-17