Littelfuse P-4U-L Multiport SIDACtor Protection Thyristors

Littelfuse P-4U-L Multiport SIDACtor Protection Thyristors are designed to protect baseband equipment from overvoltage transients. Targeted for voice through DS-1 applications, the components provide a dual port surface mount solution that enables equipment to comply with various global regulatory standards. The P-4U-L parts can replace four discrete components, and surge capability does not degrade after multiple surge events within limit. The MS-013 packaged thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, low capacitance, and fail short circuits when surged in excess of ratings. The components are lead-free and RoHS-compliant.

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Low capacitance
  • Does not degrade surge capability after multiple surge events within limit
  • Dual-port
  • Replaces four discrete components
  • Fails short circuit when surged in excess of ratings
  • 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
  • RoHS-compliant and lead-free
Yayınlandı: 2018-01-05 | Güncellenmiş: 2023-02-07