Littelfuse P6KE Axial Leaded Uni-/Bi-Directional TVS Diodes

Littelfuse P6KE Axial Leaded Uni-/Bi-Directional TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The P6KE diodes offer fast response times, excellent clamping capabilities, and low incremental surge resistance. Operating in a wide -55°C to +175°C junction temperature range, the axial leaded diodes feature a 5.8V to 550V working voltage range, 600W peak pulse capability (single-die parts) at 10/1000μs waveform, and 750mA to 58.1A peak pulse current range. These TVS components are ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.

Features

  • 600W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
  • Glass-passivated chip junction in a DO-15 package
  • Fast response time of typically less than 1.0ps from 0 to BV minimum
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1μA when VBR minimum is >12V
  • Compatible with high-temperature reflow soldering (+260°C/30s)
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test conducted based on tables 4a and 4c of JEDEC JESD201A
  • IEC 61000-4-2 ESD - 30kV (air), 30kV (contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • UL 94V-0 recognized epoxy
  • Matte tin lead–free plated
  • Pb-free E3 means 2nd level interconnect is Lead-free and the terminal finish material is tin (Sn) (IPC/ JEDEC J-STD-609A.01)
  • Halogen-free and RoHS compliant

Applications

  • Telecom
  • Computers
  • Industrial
  • Consumer electronic

Specifications

  • 5.8V to 550V working voltage range
  • 6.45V to 630V breakdown voltage range
  • 10.5V to 828V clamping voltage range
  • 750mA to 58.1A peak pulse current range
  • Maximum peak pulse power dissipation by 10/1000µs test waveform
    • 600W for single-die parts
    • 800W for stacked die parts
  • 5.0W maximum steady state power dissipation on infinite heat sink at TL=+75°C
  • 100A maximum peak forward surge current, 8.3ms single half sine wave (uni-directional only)
  • 3.5/5.0V maximum instantaneous forward voltage at 50A (uni-directional only)
  • 1mA or 10mA test current options
  • -55°C to +175°C operating junction temperature range
  • Maximum thermal resistances
    • +20°C/W junction-to-lead
    • +75°C/W junction-to-ambient

Functional Diagram

Littelfuse P6KE Axial Leaded Uni-/Bi-Directional TVS Diodes
Yayınlandı: 2023-04-04 | Güncellenmiş: 2024-10-31