Littelfuse PICO® II 521 AEC-Q200 Very Fast-Acting Fuses

Littelfuse PICO® II 521 AEC-Q200 Very Fast-Acting Fuses are designed to meet an extensive array of performance characteristics in a space-saving sub-miniature package. The axial lead and cartridge fuses feature a 2A to 7A current rating and a 75V maximum voltage rating in an operating temperature range of -55°C to +125°C. The fuses are ideal for secondary protection of battery management systems.

Features

  • Very fast-acting
  • Small size
  • AEC-Q200 qualified
  • Halogen-free and RoHS compliant
  • Wide operating temperature range
  • Low-temperature re-rating
  • Can be installed using a wire harness

Specifications

  • 2A to 7A current rating
  • 75V maximum voltage rating
  • 300A at 75VDC interrupting rating
  • 0.141V nominal voltage drop
  • -55°C to +125°C operating temperature range
  • Materials
    • Encapsulated, epoxy coated body
    • Pure tin-coated copper wire leads
Performance Graph - Littelfuse PICO® II 521  AEC-Q200 Very Fast-Acting Fuses
Yayınlandı: 2021-01-13 | Güncellenmiş: 2023-12-01