Littelfuse PICO® 305 Fuses

Littelfuse PICO® 305 Fuses are encapsulated fuses approved under the UL913 standard for Intrinsically Safe Electrical Equipment to operate in hazardous locations. Littelfuse 305 Fuses are ideal for use in the oil, gas, mining, chemical, pharmaceutical, food/beverage processing industries. The 305 series was designed to limit the energy and heat generated during its operation. The fuse design and its encapsulation are suitable for use in intrinsically safe apparatus and associated apparatus for voltages up 277V.

Features

  • 1500A interrupting rating
  • Voltages up to 277V
  • 0.050A to 0.750A current rating options
  • Designed for operation in a range of hazardous environments
  • Sealed

Applications

  • Testing, measuring, or processing electronic and electrical equipment
  • Motor controllers
  • Communication handsets
  • Process control and automations
  • Sensors
  • Lighting
  • Flowmeters
Yayınlandı: 2014-02-17 | Güncellenmiş: 2022-03-11