Littelfuse PLED6N Open LED Protector

Littelfuse PLED6N Open LED Protector is a PLED a 1.1mm height profile. PLED6N is compatible with 1W rated LEDs with a nominal 350mA current at 3V. This Littelfuse PLED provides a switching electronic shunt path when a single LED in an LED string fails as an open circuit. This switching electronic shunt path ensures the entire LED string continues to function even if a single LED in the string does not. PLED6N provides high-reliability lighting functions in headlights, aircraft lights, airport runway lighting, roadside warning lights, and more.

Features

  • Fast switching
  • Automatically resets after power cycle
  • Compatible with industrial standard package SOD-123FL
  • Compatible with industrial lighting environments
  • IEC-61000-4-2 ESD 30kV (Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC 801-2)
  • 1.1mm maximum height
  • RoHS compliant and halogen-free
  • MSL: Level 1 - unlimited
  • 250V maximum critical rate of rise dV/dt
  • 24pF maximum capacitance at 1MHz, 2V bias
  • 5.5V to 7.5V VBR at IBR = 1mA
  • 250µA ILEAK VMT2 = 5V

Applications

  • Headlights
  • Aircraft lights
  • Airport runway lighting
  • Roadside warning lights

Schematic

Schematic - Littelfuse PLED6N Open LED Protector
Yayınlandı: 2017-03-14 | Güncellenmiş: 2022-04-08