Littelfuse Automotive SMD Resettable Fuses
Littelfuse PolySwitch® Family of Automotive SMD Resettable PPTCs are designed to support the miniaturization trend in automotive electronics. These devices meet performance specifications for resistance, time-to-trip, and hold current at three temperatures (-40°C, 25°C, and max T). These parts are AEC-Q200 qualified, RoHS compliant, ELV compliant, lead free, and halogen free as well as ISO/TS16949 certified. Littelfuse automotive PPTCs provide current ratings from 0.05A to 3.0A and voltage ratings from 5VDC to 60VDC. These devices provide overcurrent and overtemperature protection for Electronic Control Units (ECUs), I/O ports and traces, telematics and infotainment systems, and motor and motor control circuits. Littelfuse Automotive SMD Resettable PPTCs are compatible with high-volume SMD assembly processes.Features
- Resettable solution against overcurrent and short circuit in automotive circuitry
- Restores system operation after reset when the fault condition is removed, thus providing safety and protection
- AEC-Q200 qualified, ISO/TS16949 certified
- Surface-mount form factor suitable for standard PCB assembly to enable automated mass production
Applications
- Automotive infotainment
- Auto communication systems
- GPS navigation systems
- Auto Network Systems
- CAN Bus, LIN Bus
- Automotive body electronics
- Door locks
- Lumbar pumps
- Security systems
- Keyless entry
- Rearview cameras
- Advanced Driver Assistance Systems (ADAS)
- Climate control systems
Additional Resources
Videos
Yayınlandı: 2011-05-19
| Güncellenmiş: 2025-02-03