Littelfuse Protection eFuse ICs
Littelfuse Protection eFuse ICs provide a robust defense against overcurrent damage. The eFuse IC portfolio includes a variety of diodes, load switches, and limit switches that offer a 2.7V to 28V input voltage range and a temperature range of -40°C to +125°C or +150°C. Littelfuse Protection eFuse ICs are suitable for a broad variety of applications, including battery devices, BLUETOOTH® headsets, storage for hard-disk drives (HDDs) and solid-state drives (SSDs), adapter-powered devices, and much more.Applications
- Bluetooth headsets
- Wearable devices
- Notebooks, desktops, servers, and tablets
- Charging cables
- Battery devices
- Adapter-powered devices
- HDDs and SSDs
- Fan control
- Dongle and docking stations
- Power accessories
- Thunderbolt / USB Type-C PD power switches
- PCI and PCIe cards
- Industrial
- N+1 redundant power supplies
- Telecom infrastructure
- Automotive systems
Feature Sets & Applications
Videos
Additional Resources
Yayınlandı: 2022-07-18
| Güncellenmiş: 2024-02-05