Littelfuse Qxx25xHx Standard & Alternistor Triacs

Littelfuse Qxx25xHx Standard and Alternistor (High Commutation) Triacs are 25A bi-directional solid state switches designed for AC switching and phase control applications. These applications include motor speed and temperature modulation controls, lighting controls, and static switching relays. The Qxx25xHx triacs feature an internally constructed isolated package to allow easy heatsinking with high isolation voltages. Standard alternistor triacs operate with in-phase signals in Quadrants I or III and only unipolar negative gate pulses for Quadrants II or III. The alternistor triacs will not work in Quadrant IV. Alternistor Triacs (no snubber required) are ideal for applications with high inductive loads requiring high commutation performance.

Features

  • Glass-passivated junctions
  • Voltage capability up to 1000V
  • Surge capability up to 250A at 60Hz half cycle
  • Surface mount (SMTO-263-2) and through-hole (TO-220-2) options
  • RoHS compliant

Applications

  • AC switching and phase control
    • Heating
    • Lighting
    • Motor speed controls
  • AC solid-state switches
  • Industrial power tools
  • Exercise equipment
  • White goods
  • Commercial appliances

Specifications

  • 25A maximum RMS on-state current
  • 208A or 250A non-repetitive on-state current options
  • 100A/µs maximum critical rate-of-rise of the on-state current
  • 4A maximum peak gate current
  • 400V to 1kV rated repetitive off-state voltage range
  • 10µA or 20µA off-state leakage current
  • 50mA or 100mA maximum current holding
  • 0.5W maximum average gate power dissipation
  • 1.3V or 2.5V gate trigger voltage
  • 50mA or 80mA gate trigger current
  • -40°C to +125°C operating temperature range
  • Thermal resistance
    • 0.89°C/W to 1.32°C/W junction-to-case range
    • 45°C/W to 50°C/W junction-to-ambient range
  • 100% matte tin-plated terminal finish
  • UL 94V-0 rated body compound material
  • Copper alloy leads
Yayınlandı: 2023-04-07 | Güncellenmiş: 2023-04-11