Littelfuse Radial-Leaded PolySwitch Resettable PPTCs
Littelfuse Radial-Leaded Resettable PPTCs are designed to provide overcurrent protection for applications where space is not a concern, and resettable protection is preferred. With so many options in the radial-leaded PPTCs family, engineers can design with more flexibility. The components feature current ratings from 50mA to 15A, low resistance, and a fast time-to-trip. Higher voltage ratings (6V to 72V) allow for use in new applications. Littelfuse Radial-Leaded Resettable PPTCs are compatible with high-volume electronics assembly and can assist in meeting regulatory requirements.Features
- Broad range of radial-leaded resettable devices
- Fast time to trip
- Voltage ratings from 6V (computer and electronic applications) to 72V
- Current ratings from 50mA to 15A
- Low resistance
- RoHS compliant
Applications
- Satellite video receivers
- Industrial controls
- Transformers
- Modems
- CD-ROMs
- Game machines
- Phones
- Fax machines
- Analog and digital line cards
- Printers
- Intelligent appliances
- Robotic machines
- Power supplies
- Security
- Lighting
- Medical
Yayınlandı: 2018-05-01
| Güncellenmiş: 2025-07-23