Littelfuse SC1103C-01UTG Bidirectional TVS Diode

Littelfuse SC1103C-01UTG Bidirectional TVS Diode is fabricated in a proprietary silicon avalanche technology. This helps in protecting each I/O pin to provide a high level of protection for electronic equipment that may experience destructive Electrostatic Discharges (ESD). The SC1103C-01UTG TVS diode offers low clamping voltage, low leakage current, and Moisture Sensitivity Level (MSL -1). This robust diode can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. The SC1103C-01UTG TVS diode is capable of safely dissipating 80A of 8/20μs surge current (IEC 61000-4-5, 2nd edition) with very low clamping voltages. Typical applications include switches and buttons, test equipment, instrumentation, Point-of-Sale (POS) terminals, medical equipment, desktops, and computer peripherals.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Surge Tolerance, IEC 61000- 4-5 2nd edition, 80A (tP=8/20μs)
  • Low clamping voltage
  • Low leakage current
  • Moisture Sensitivity Level (MSL-1)
  • Halogen-free, Lead-free, and RoHS-compliant

Applications

  • Switches/buttons
  • Test equipment/instrumentation
  • Point-of-sale terminals
  • Medical equipment
  • Notebooks, desktops, and servers
  • Computer peripherals

Functional Block Diagram with Characteristics

Performance Graph - Littelfuse SC1103C-01UTG Bidirectional TVS Diode
Yayınlandı: 2022-01-28 | Güncellenmiş: 2022-04-07