Littelfuse SE-CS30 Current Sensors
Littelfuse SE-CS30 Current Sensors feature a 50Hz to 400Hz frequency range with a 600V insulation level. The SE-CS30 product family features nickel-core current transformers used with Littelfuse relays to detect low levels of earth-leakage current. Littelfuse SE-CS30 Current Sensors are ideal for FPU-32, MPU-32, PGR-6100, and PGR-6101 applications.Specifications
- 600:1 turns ratio
- 30:0.05A current rating
- 3% at 0.06VA accuracy rating
- 50Hz to 400Hz frequency range
- 600V insulation level
- CSA, UL, CE certification
- RoHS, IEC 60044-1 compliance
- -55°C to +60°C operating temperature
Ordering Information
Yayınlandı: 2018-12-10
| Güncellenmiş: 2023-03-03