Littelfuse setP™ Temperature Indicators

Littelfuse setP™ Temperature Indicators help protect USB Type-C plugs from overheating. These indicators are available in a 2.0mm x 1.2mm size, making them a compact, easy drop-in solution to existing designs. Littelfuse setP temperature indicators are SMD compatible, independent of power, and feature a sensitive switching temp of +100°C. These temperature indicators protect systems with 100W or higher power without contributing to IR loss and are ideal for USB Type-C plugs and chargers with captive Type-C cables.

Features

  • 0805 mils (2.0mm x 1.2mm) footprint
  • Sensitive and reliable temperature indication
  • Zero IR loss contribution
  • Easy part selection
  • SMD compatible with reflow soldering process
  • USB power delivery compliant
  • Protects systems with 100W+ power

Applications

  • USB Type-C plugs
  • Chargers with captive Type-C cables
  • Fast charging standards and protocols compliant with USB-C and USB-PD

eBook

Littelfuse setP™ Temperature Indicators

Videos

Package Outline

Mechanical Drawing - Littelfuse setP™ Temperature Indicators

Resistance Vs. Temperature

Performance Graph - Littelfuse setP™ Temperature Indicators

Temperature Characteristics

Chart - Littelfuse setP™ Temperature Indicators
Yayınlandı: 2018-09-04 | Güncellenmiş: 2025-07-16