Littelfuse SLD5S Unidirectional Surface Mount TVS Diodes

Littelfuse SLD5S Unidirectional Surface Mount TVS Diodes are designed to protect sensitive electronics against ESD, EFT, and 10/1000 surge events. SLD5S components also protect against inductive load switching voltage transient events for severe Automotive Load Dump applications. These Littelfuse TVS Diodes are housed in an SMTO-263 package with lead modifications.

Features

  • AEC-Q101 qualified with automotive-grade (PPAP capable)
  • SMTO-263 package and footprint are compatible with the industrial popular DO-218AB package
  • Meets ISO7637-2 5a/5b protection, ISO16750, and JASO D-001 load dump test (refer to APP note for details)
  • VBR @ TJ = VBR @ +25°C x (1+αT x (TJ - 25))
    • αT: temperature coefficient, typical value is 0.1%
  • Glass passivated chip junction in modified TO-263 package
  • ESD protection of data lines in accordance with IEC 61000-4-2, 30kV (air), 30kV (contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Fast response time
    • Typically less than 1.0ps from 0V to VBR min
  • Excellent clamping capability
  • Low incremental surge resistance
  • UL 94V-0 flammability rating
  • Meets MSL level 1, per J-STD-020, high-temperature reflow soldering guaranteed
    • +260°C/10sec at terminals
  • For surface mount applications to optimize board space
  • Low profile package
  • Matte tin lead–free plated
  • Halogen-free and RoHS compliant
  • Lead-free E3 means 2nd level interconnect is lead-free and the terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)

Applications

  • Designed to protect sensitive electronics from
    • Inductive load switching
    • Alternator load dump

Specifications

  • 5W power dissipation on infinite heatsink at TC = +25°C
  • 500A peak forward surge current 8.3m single half sine-wave
  • Peak pulse power dissipation
    • 1200W (10ms/150ms test waveform)
    • 3600W (10µs/1000µs test waveform)
  • 1.8V maximum instantaneous forward voltage at 100A for unidirectional only
  • -55°C to +150°C operating junction and storage temperature range

Functional Diagram

Block Diagram - Littelfuse SLD5S Unidirectional Surface Mount TVS Diodes
Yayınlandı: 2020-11-03 | Güncellenmiş: 2024-07-01