Littelfuse SM7 Surface-Mount Varistors

Littelfuse SM7 Surface-Mount Metal Oxide Varistors (MOV) are designed to be operated continuously across AC power lines. These transient voltage surge suppressors come in a molded PPS-material package with a tin-plated lead frame for soldering to board. Littelfuse SM7 MOVs are based on a radial 7mm internal varistor element with characteristics similar to the Littelfuse LA/ZA series.

Features

  • Electrical equivalent to leaded types LA/ZA series
  • 50V to 510V AC voltage rating
  • No derating up to 85°C ambient
  • Good solderability
  • Available in tape-and-reel packaging
  • Application of AC power meters
  • Lead free
  • RoHS compliant
Yayınlandı: 2010-08-11 | Güncellenmiş: 2022-03-11