Littelfuse SMCJ TVS 1500W Diodes

Littelfuse SMCJ TVS (Transient Voltage Suppression) 1500W Diodes are surface-mount diodes designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. With a 1500W peak pulse power capability at 10µs x 1000µs waveform, the SMCJ TVS 1500W Diodes typically have a fast response time of less than 1.0ps from 0V to VBR minimum. They are ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.

eBook

Littelfuse SMCJ TVS 1500W Diodes

Features

  • Low-profile package
  • Built-in strain relief
  • Fast response time, typically less than 1.0ps from 0V to BVR minimum
  • 1500W peak pulse power capability @ 10µs x 1000µs waveform
  • Low incremental surge resistance
  • Excellent clamping capability

Applications

  • I/O interfaces
  • VCC bus and other vulnerable circuits
  • Telecom
  • Computers
  • Industrial
  • Consumer electronics

Package Outline

Mechanical Drawing - Littelfuse SMCJ TVS 1500W Diodes
Yayınlandı: 2010-04-30 | Güncellenmiş: 2022-03-11