Littelfuse SP1006 Unidirectional Discrete TVS Diode Array

Littelfuse SP1006 Unidirectional Discrete TVS Diode Array safely absorbs repetitive electrostatic discharges (ESD) strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. It also safely dissipates 5A of 8/20µs surge current (IEC61000-4-5) with very low clamping voltages. The robust diode offers the industry's smallest available footprint of 0201 and is lead-free and RoHS compliant. This Zener diode is fabricated using proprietary silicon avalanche technology to protect each I/O pin, which provides a high level of protection for electronic equipment that may experience ESDs. Littelfuse SP1006 Unidirectional Discrete TVS Diode Array is ideal for mobile phones, smartphones, PDAs, digital cameras, portable navigation devices, and portable medical devices.

eBook

Littelfuse SP1006 Unidirectional Discrete TVS Diode Array

Features

  • Protections
    • ESD IEC610000-4-2, ±30kV contact, ±30kV air
    • Electrical Fast Transient (EFT) IEC610000-4-4, 40A (5/50ns)
    • Lightning IEC610000-4-5, 5A (8/20µs)
  • 0.5µA max leakage current at 5V
  • Industry's smallest available footprint (0201)
  • RoHS compliant
  • Lead free

Applications

  • Mobile phones
  • Smart phones
  • PDAs
  • Digital cameras
  • Portable navigation devices
  • Portable medical devices

Application Example

Application Circuit Diagram - Littelfuse SP1006 Unidirectional Discrete TVS Diode Array
Yayınlandı: 2020-11-24 | Güncellenmiş: 2024-07-08