Littelfuse SP3022 Bidirectional Discrete TVS Diodes
Littelfuse SP3022 TVS Diode Arrays include back-to-back TVS diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronics equipment that may experience destructive electrostatic discharges (ESD). These robust Littelfuse diodes can safely absorb repetitive ESD strikes up to ±20kV contact discharge without performance degradation. The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present and the low loading capacitance makes it ideal for protecting high speed data lines.Features
- ESD protection of ±20kV contact discharge, ±30kV air discharge
- Lightning protection, IEC61000-4-5, 3A
- Low capacitance of 0.35pF @ VR=0V
- Low leakage current of 100nA at 5.3V (max)
- Space efficient 0201 and 0402 footprint
- Low dynamic resistance
- AEC-Q101 qualified
Applications
- USB 3.0/USB 2.0/MHL
- MIPI camera and display
- HDMI 2.0, DisplayPort 1.3, eSATA
- Set top boxes, game consoles
- Smartphones
- External storage
- Ultrabooks, notebooks
- Tablets, eReaders
- High-speed serial interfaces
Yayınlandı: 2014-12-03
| Güncellenmiş: 2022-03-11