Littelfuse SP712 640W Asymmetrical TVS Diode Array

Littelfuse SP712 TVS Diode Array is designed to protect RS-485 applications with asymmetrical working voltages (-7V to 12V). The 640W diode offers protection from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning-induced surges. The diode can absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard without performance degradation. The Littelfuse SP712 TVS Diode Array can safely dissipate up to 20A of 8/20μs induced surge current (IEC 61000-4-5) with very low clamping voltages and is AEC-Q101 qualified.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 50A (5/50ns)
  • Lightning, IEC 61000-4-5 2nd edition, 20A (tP=8/20μs)
  • -7V to 12V working voltage
  • AEC-Q101 qualified
  • Low clamping voltage
  • Low leakage current
  • Halogen-free, lead-free, and RoHS compliant
  • Moisture Sensitivity Level (MSL) 1

Applications

  • RS-485
  • Fieldbus
  • Modbus
  • Profibus
  • DMX512
  • Security systems
  • Automated teller machines (ATMs)
  • Lighting control - DALI
  • Communication equipment

Pinout & Block Diagram

Block Diagram - Littelfuse SP712 640W Asymmetrical TVS Diode Array

RS-485 Application Example

Application Circuit Diagram - Littelfuse SP712 640W Asymmetrical TVS Diode Array
Yayınlandı: 2020-02-17 | Güncellenmiş: 2024-06-13