Littelfuse SPXI In-Line Solar Fuses
Littelfuse SPXI In-Line Solar Fuses are designed for the protection of photovoltaic (PV) systems. Littelfuse SPXI fuses integrate into an in-line assembly within a wire harness and can be electrically insulated by overmolding or using heat shrink. The series offers 1A to 60A current ratings to match specific requirements in a variety of applications.Features
- Offers higher amperage protection in less space for increased design flexibility
- One-piece cap design, without joints, offers easier wire crimping and more streamlined molding
- No fuse holder required allowing space and time savings along with added cost-effectiveness
- 50kA interrupting rating
Applications
- PV high-capacity home run conductors
- PV trunk harnesses
- PV wire harnesses
Specifications
- 1500VDC voltage rating
- 1A to 60A current rating
- ≤1ms time constant
Dimensions
Yayınlandı: 2021-01-12
| Güncellenmiş: 2022-03-11