Littelfuse SZ5KASMC TVS Diodes
Littelfuse SZ5KASMC Transient Voltage Suppressors (TVS) Diodes protect components from high voltage and high energy transients. The TVS diodes feature a strong clamping capability, high surge capability, low zener impedance, lead-free components. Littelfuse SZ5KASMC TVS Diodes offer a compact design in DO-214AB package and are ideal for automotive applications such as I/O interface protection, VCC bus protection, and in other vulnerable circuits.Features
- Automotive grade, AEC-Q101 qualified and PPAP capable
- Compact design in DO-214AB package
- ESD protection of data lines, IEC 61000-4-2 compliant
- Class 3 ESD rating
- Zener transient overvoltage suppressors
- Improved clamping capability
- UL-recognized compound meeting flammability rating
- Pb-free components
- RoHS compliant
Specifications
- 5000W at 1ms peak power
- <1ns response time
- 10V to 36V bidirectional working peak reverse voltage range
- 11.1V to 44.2V standard zener breakdown voltage range
- -65°C to +175°C operating and storage temperature range
Yayınlandı: 2023-10-03
| Güncellenmiş: 2024-09-09