Littelfuse TMOV Thermally Protected Varistors

Littelfuse TMOV Thermally Protected Varistors are radially leaded metal oxide varistors (MOVs) with a thermally activated element designed to open during overheating. The integrated thermal element and the enclosure design work together to facilitate surge-protection module compliance to UL1449. These performance capabilities of Littelfuse TMOV varistors serve cord or permanently connected applications. These Littelfuse varistors offer quick thermal response due to the proximity of the thermal element to the MOV body. This integrated configuration provides the added benefit of lower inductance than most discrete solutions.

Features

  • RoHS compliant and lead–free available
  • Designed to facilitate compliance to UL1449 for surge-protection products
  • Standard lead form and spacing option
  • Wave solderable

Applications

  • Surge protection modules
  • AC panel protection modules
  • AC line power supplies
  • Surge-protected strip connectors
  • AC power meters
  • Relocatable AC power taps
  • Ground fault current interrupters
  • Uninterruptible power supply
  • White goods
  • Inverters
  • AC/DC power supplies

Specifications

  • Up to 10kA high peak surge current rating
  • 115VAC to 750VAC voltage range
  • 6kA to 10kA peak pulse current
  • -55°C to +85°C operating temperature range

Videos

Application Examples

Application Circuit Diagram - Littelfuse TMOV Thermally Protected Varistors
Yayınlandı: 2019-10-04 | Güncellenmiş: 2024-10-31