Littelfuse TMR Switches
Littelfuse TMR Switches are digital magnetic switches that integrate tunneling magnetoresistance (TMR) and CMOS technology. This technology provides a magnetically triggered digital switch with high sensitivity, and ultralow power consumption. This Littelfuse series contains a TMR magnetic sensor and CMOS signal processing circuitry within the same package. An on-chip TMR voltage generator is also included for precise magnetic sensing. A TMR voltage amplifier and comparator plus a Schmitt trigger provide switching hysteresis for noise rejection.Features
- 5, 7, 10, 14, or 17 Gauss BOP
- Ultra-Low Power Consumption: 200nA at 50 Hz response or 1.5 uA at 1 kHz response
- X-axis or Z-axis sensing directions available
- Unipolar, omnipolar, or bipolar (latching) operating modes
- Excellent thermal stability
- Open drain or push-pull output available
- SOT23-3 package
Applications
- Proximity switches
- Utility meters, including gas, water, and heat meters
- Position and speed sensing
- Motor and fan control
- Solid state switches
Yayınlandı: 2019-12-16
| Güncellenmiş: 2023-06-05