Littelfuse TP6KE Automotive Axial-Leaded TVS Diodes

Littelfuse TP6KE Automotive Axial-Leaded TVS Diodes are AEC-Q101 qualified and specifically designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These devices feature a glass passivated chip junction in a DO-15 package that is UL 94V-0 rated. The series provides 600W peak pulse power dissipation and a fast response time, typically less than 1ps from 0V to BV min. Littelfuse TP6KE Automotive Axial-Leaded TVS Diodes have an operating junction temperature (Tj) of up to 175°C. This series is ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.

Features

  • High-reliability application and automotive grade AEC-Q101 qualified
  • Glass passivated chip junction in a DO-15 package
  • 600W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
  • Fast response time - typically less than 1ps from 0V to BV min.
  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • ESD, IEC 61000-4-2, 30kV air, 30kV contact
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • Low incremental surge resistance
  • High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”,(9.5mm) lead length, 5 lbs., (2.3kg) tension
  • VBR at TJ = VBR at 25°C x (1+αT x (TJ - 25))(αT: temperature coefficient, typical value is 0.1%)
  • UL 94V-0 plastic package
  • Lead-free matte tin-plated package
  • Halogen free
  • RoHS compliant

Applications

  • Automotive
  • Telecom
  • Computers
  • Industrial
  • Consumer electronics

Functional Diagram

Littelfuse TP6KE Automotive Axial-Leaded TVS Diodes
Yayınlandı: 2015-07-23 | Güncellenmiş: 2022-03-11