Littelfuse TPSMB/TPSMC/TPSMD Automotive SMT TVS Diodes
Littelfuse TPSMB / TPSMC / TPSMD Automotive SMT TVS Diodes offer 600W, 1500W, or 3000W peak pulse power capability at 10/1000μs waveform. These diodes are specially designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. All of the series are halogen free, RoHS compliant, and AEC-Q101 qualified for high-reliability applications. The modules provide excellent clamping capability and low incremental surge resistance. Littelfuse TPSMB / TPSMC / TPSMD Automotive SMT TVS Diodes come in a low-profile, surface-mount package to optimize board space.Features
- Protects sensitive electronic equipment from voltage transients
- Peak pulse power capability at 10/1000μs waveform
- TPSMB: 600W
- TPSMC: 1500W
- TPSMD: 3000W
- Excellent clamping capability
- Low incremental surge resistance
- Low-profile, surface-mount package optimizes board space
- AEC-Q101 qualified for high-reliability applications
- Halogen free and RoHS compliant
Functional Diagram
Yayınlandı: 2023-05-17
| Güncellenmiş: 2024-11-11