Littelfuse TTape™ Distributed Temperature Monitoring Device

Littelfuse TTape™ Distributed Temperature Monitoring Device is a distributed temperature monitoring device for battery packs that helps to improve the detection of localized cell overheating. Littelfuse TTape (TTP Series) Distributed Temperature Monitoring Device provides simple integration with existing battery management system (BMS) solutions complementing negative temperature coefficient (NTC) thermistors. TTape Temperature Monitoring Device does not require any calibration or temperature look-up tables. The device includes a pressure-sensitive adhesive for simple and quick installation.

Features

  • Simple integration with existing BMS solutions complementing NTCs
  • No calibration or temperature look-up tables needed
  • Pressure-sensitive adhesive for simple and quick installation

Applications

  • Li-ion battery packs
  • Automotive electric and hybrid electric vehicles
  • Commercial vehicles
  • Industrial power tools
  • Energy storage systems

Specifications

  • 3.3V to 5.5V power supply range
  • 6V maximum voltage
  • 6mA maximum current
  • 2500V dielectric withstand
  • -40°C to +85°C operating temperature range

Videos

Overtemperature Detection

Chart - Littelfuse TTape™ Distributed Temperature Monitoring Device

Lithium Monitoring

Chart - Littelfuse TTape™ Distributed Temperature Monitoring Device

Alkaline and Lithium Monitoring

Chart - Littelfuse TTape™ Distributed Temperature Monitoring Device
Yayınlandı: 2023-10-11 | Güncellenmiş: 2024-08-22