Littelfuse WJC-A Surface-Mount High Current Jumpers

Littelfuse WJC-A Surface-Mount High Current Jumpers are AEC-Q200 qualified and offer 1mΩ maximum resistance and 40A maximum current. These metal foil jumper chip modules with Kelvin sensing feature a glass epoxy substrate in a variety of package sizes, including 0201, 0402, 0603, 0805, and 1206. The WJC-A series is designed to offer excellent performance in resistance, noise performance, and surface heat distribution, and the modules have a lower surface temperature. Littelfuse WJC-A Surface-Mount High Current Jumpers are halogen free, lead free, and RoHS compliant. Applications for WJC-A current sense resistors include power management, servers, automotive, and those with low equivalent series inductance (ESL).

Features

  • Metal foil jumper chip resistors
  • Glass epoxy substrate
  • Small size
  • High voltage
  • Halogen free and lead free
  • RoHS compliant

Applications

  • Power management
  • Low ESL
  • Servers
  • Automotive

Specifications

  • 1mΩ maximum resistance
  • 40A maximum current
  • AEC-Q200 qualified
  • 0201, 0402, 0603, 0805, and 1206 package options

Temperature Derating Curve

Performance Graph - Littelfuse WJC-A Surface-Mount High Current Jumpers
Yayınlandı: 2023-11-03 | Güncellenmiş: 2023-12-12