Littelfuse XGD Xtreme-Guard™ ESD Suppressors
Littelfuse XGD Xtreme-Guard™ ESD Suppressors protect sensitive electronic equipment against extreme electrostatic discharge (ESD) conditions. These suppressors are offered in small 0402 and 0603 footprints. The series is specifically designed to suppress fast-rising ESD transients up to 30kV while adding virtually no capacitance to the circuit. This helps preserve signal integrity and minimize data loss. Littelfuse XGD Xtreme-Guard™ ESD Suppressors are RoHS compliant, halogen free, and Pb free.Features
- High ESD rating, up to 30kV contact/air discharge
- RoHS compliant, lead free and halogen free
- Ultra-low capacitance
- Low leakage current
- Fast response time
- Bidirectional
- Withstands multiple ESD strikes
- Compatible with pick-and-place processes
- Available in 1000-, 5000-, and 10,000-piece reels (EIA-RS481)
- High rated voltage, up to 32V maximum
- High operating temperature of +125°C
Applications
- Wearable devices
- Notebooks/laptops/PCs
- Gaming consoles
- Smart TVs
- Smartphones
- Tablets
- Set-top boxes
- Networking and wireless hardware
- Stationary and portable medical devices
Videos
Additional Resources
Yayınlandı: 2015-07-28
| Güncellenmiş: 2024-10-31