Features
- Lead–free, Halogen-free and RoHS compliant
- 4V to 460V operating voltage range VM(AC)RMS
- DC voltage ratings 5.5V to 615V
- No derating up to +85°C ambient
- 5mm, 7mm, 10mm, 14mm, and 20mm models available
- Radial lead package for hard-wired or printed circuit board designs
- Available in tape and reel or bulk pack
- Standard lead form options
Applications
- Motor control
- Telecom
- Solenoid
- Power supply circuits
Absolute Maximum Ratings
Yayınlandı: 2012-07-06
| Güncellenmiş: 2022-03-11