Littelfuse ZCASE® 4P-5P Bolt-Down Fuse Holders

Littelfuse ZCASE 4P-5P Bolt-Down Fuse Holders feature four-position and five-position automotive fuse blocks for ZCASE fuses. The fuse holders enable circuit-protected power distribution and accept ZCASE M8 and M10 fuses. The Littelfuse ZCASE 4P-5P Bolt-Down Fuse Holders provide a UL 94V-0-rated thermoplastic base and protective cover and have been tested to ISO 16750-3 shock and vibration standards. The FHZ16 four-position holder is rated up to 32V, and the FHZ15 five-position holder is rated up to 80V. The 4P-5P series operates within a -40°C to +85°C temperature range and is ideal for heavy trucks, medium-duty trucks, agricultural vehicles, and construction equipment applications.

Features

  • Four-position fuse holders accept ZCASE M8 fuses
  • Five-position fuse holders accept ZCASE M10 fuses
  • UL 94V-0-rated thermoplastic base and cover
  • ISO 16750-3 standards tested for shock and vibration
  • Withstands harsh conditions

Applications

  • Heavy trucks
  • Medium-duty trucks
  • Construction equipment
  • Agricultural vehicles

Specifications

  • 32V max voltage rating (4P)
  • 80V max voltage rating (5P)
  • 400A continuous current rating
  • M8 stud mount hole input terminal
  • M8, M10 stud output terminals
  • -40°C to +85°C operating temperature range

Product Overview

Chart - Littelfuse ZCASE® 4P-5P Bolt-Down Fuse Holders
Yayınlandı: 2023-11-28 | Güncellenmiş: 2024-01-09