Littelfuse FBMOV Metal-Oxide Varistors (MOVs)

Littelfuse FBMOV Metal-Oxide Varistors (MOVs) offer quick response and lower inductance than most discreet solutions, resulting in improved clamping performance to fast overvoltage transients. These varistors are constructed using a 40kA varistor building block (MOV) with an integral thermally activated element designed to open in the event of overheating due to abnormal overvoltage, limited current conditions. The FBMOV devices feature a varistor series fuse that prevents the part from rupturing when subjected to high fault current (up to 200kA). Littelfuse FBMOV Metal-Oxide Varistors also provide an indicator lead that can be connected to monitoring circuitry and used to signal if the MOV has been disconnected.

Features

  • Will open circuit without rupture during UL 1449 Intermediate Current Test of 100A, 500A and 1,000A, and Short Circuit Current Test of 200,000A
  • Indicator lead for monitoring MOV
  • RoHS compliant
  • Lead free

Applications

  • Type 1 Surge Protection Device (SPD) Products
  • Power supplies
  • Transformers
  • Residential service panels
  • Power distribution
  • Telecommunications
  • IT/Data centers
Yayınlandı: 2011-04-28 | Güncellenmiş: 2022-03-11