Texas Instruments LM4040-N/-Q1 Micropower Shunt Voltage References

Texas Instruments LM4040-N/-Q1 Micropower Shunt Voltage References are ideal for space-critical applications via the sub-miniature SC70 and SOT-23 surface-mount packages. The easy-to-use LM4040-N/-Q1 advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V. The minimum operating current increases from 60μA for the 2.5V LM4040-N to 100μA for the 10V LM4040-N. All versions have a maximum operating current of 15mA.

Features

  • Small packages: SOT-23, TO-92, and SC70
  • No output capacitor required
  • Tolerates capacitive loads
  • Fixed reverse breakdown voltages of 2.048V, 2.500V,3.000V, 4.096V, 5.000V, 8.192V, and 10.000V

Specifications

  • Output voltage tolerance (A grade, 25°C) ±0.1% (max)
  • Low output noise (10Hz to 10kHz) 35μVrms (typ)
  • Wide operating current range 60μA to 15mA
  • Industrial temperature range -40°C to +85°C
  • Extended temperature range -40°C to +125°C
  • Low temperature coefficient 100ppm/°C (max)

Applications

  • Field transmitters
  • Energy infrastructure
  • Data acquisition
  • Analog input module
  • Automotive
  • Audio and video

Functional Block Diagram

Block Diagram - Texas Instruments LM4040-N/-Q1 Micropower Shunt Voltage References
Yayınlandı: 2011-09-23 | Güncellenmiş: 2025-06-20