LoadSlammer Pro LSP1000 Remote Sense Kit
LoadSlammer Pro LSP1000 Remote Sense Kit is ideal for high-power CPU transient load testing. This Pro LSP1000 remote sense kit offers a remote sensor with 1A to 500A current range for voltage monitoring at a high current. The Pro 1000 Remote Sense (1000RS) kit includes power, data cables, and one pair of remote sense cables. This Pro LSP1000RS is similar to LSP1000 but with an external remote sense with more flexible sensing and minimizing coupling in high di/dt environments. The LSP1000RS kit is a scalable solution, and the three LSP1000RS can be connected in parallel to test 1500A and 10,000A/us. Realtime current is displayed on the GUI and via SMB situated on top of the device. This LSP1000RS can generate and measure both stimuli and measurements.Features
- 5A to 500A current range
- 1A current resolution
- 5% current output accuracy
- 0.6V to 2V input voltage rating
- 5MHz bandwidth sampling system
Specifications
- Power dissipation:
- 25W continuous power dissipation
- 500W instantaneous power dissipation
- 50A/V to 250A/V conversion ratio
Kit Contents
- LSP1000RS device
- 3ft USB-A to mini USB-B cable
- 24V AC power supply
- LSP1000 stabilizer
- SMP to SMB cable pair for remote sense
Videos
Yayınlandı: 2022-08-24
| Güncellenmiş: 2023-06-20