LoadSlammer Pro Mini 40 LSP Kit

LoadSlammer Pro Mini 40 LSP Kit is a USB-C™ powered handheld transient load testing tool with a user-friendly GUI for exhaustive testing. This pro mini 40 features an LSP40 device and a 3ft USB-A to USB-C™ cable. The real-time current is displayed on the GUI and via SMB situated on top of the device, and current and voltage measurements are captured for every test. Both stimuli and measurements are generated and measured within this handheld device. This pro mini 200 operates at 0.6V to 2V input voltage range, 100W instantaneous power dissipation, and 20A maximum current. The pro mini 40 power management IC development tool is ideally used in standard power supply rail testing for ASIC and FPGA IO and memory.

Applications

  • Standard power supply rail testing for ASIC
  • FPGA IO and memory

Specifications

Chart - LoadSlammer Pro Mini 40 LSP Kit

Videos

Yayınlandı: 2023-03-20 | Güncellenmiş: 2023-06-20