Siemens LOGO!Power Miniature Power Supplies
Siemens LOGO!Power Miniature Power Supplies are flat power supply units ideally suited for installation in small distribution boards. The 12V and 24V versions of these Siemens power supplies are ideal for supplying LOGO! Controllers with the corresponding voltage input. LOGO!Power provides a high level of efficiency across the entire load range. This feature, along with the low no-load losses, results in lower overall energy consumption. An extended ambient temperature range of -25°C to +70°C enables a range of additional applications. LOGO!Power 24V power supply units can be combined with a buffer module, DC uninterruptible power supplies, and redundancy/selectivity modules.Features
- Low width with a minimum of 18mm to a maximum of 72mm, requiring very little space in the control cabinet or distribution board
- Up to 90% efficiency levels over the entire performance range and ERP-compliant no-load losses of <0.3W
- -25°C to +70°C operating temperature range and international certificates for global use
- Supply of NEC Class 2 electric circuits with limited output current (100VA)
- Load monitoring via current monitor using real-time measurement of the output current without disconnecting the cable (without interrupting the DC supply)
- Flexible mounting with top hat DIN rail or wall mounting in different installation positions
- Flexible operation in all standard 1-phase supply networks thanks to wide-range input of 100VAC to 240VAC without switchover and operation on DC networks with 110VDC to 300VDC
- Reliability due to problem-free connection of loads with high inrush currents thanks to power reserve during startup as well as constant current in the event of overload
Applications
- Industrial automation
- Packaging machines
- Machine tools
- Conveyor belts
- Sorting systems
- Building technology applications
- Light and heating controllers
- Access control systems
Videos
Yayınlandı: 2023-08-31
| Güncellenmiş: 2024-06-20