LPRS (Low Power Radio Solutions) eRA Shields for Arduino™
LPRS (Low Power Radio Solutions) eRA Shields for Arduino allow Arduino™ boards to communicate wirelessly using easyRadio technology. These shields operate in the 433MHz or 868MHz and 915MHz ISM bands. The LPRS (Low Power Radio Solutions) eRA shields feature transmit, receive, busy, and power LEDs, an integral SMA antenna connector, a built-in temperature sensor, and a bi-directional link.Features
- LPRS easyRadio RF transceiver technology
- Transmit, receive, busy, and power LEDs
- Integral SMA antenna connector
- Optional configurable RF parameters
- Up to 180 bytes per packet
- Built-in temperature sensor
- Bi-directional link
- Allows use of extension cable for optimal antenna position
- Fine-tune for optimum performance
- Ideal for sense and control applications
- Usable by the host program
Yayınlandı: 2019-10-22
| Güncellenmiş: 2023-04-19