LPRS (Low Power Radio Solutions) eRIC Shield for Arduino™
LPRS eRIC Shield for Arduino™ communicates wirelessly using proprietary LPRS "easyRadio" technology operating in the 433MHz or 868/915MHz Industrial Scientific and Medical (ISM) bands. The eRIC Shield for Arduino features easyRadio RF transceiver technology and a bi-directional link with no "RF protocol" software required. The board has an integral SMA antenna connector and allows the use of an extension cable for optimal antenna position.Features
- LPRS easyRadio RF Transceiver technology
- Bi-directional link, no ‘RF protocol’ software required
- Transmit, Receive, Busy, and Power LEDs
- Diagnostics
- Integral SMA antenna connector
- Allows use of extension cable for optimal antenna position in product
- Configurable RF parameters (optional)
- Fine-tune for optimum performance
- Up to 250 Bytes per packet
- Ideal for ‘Sense and Control’ applications
- Built-in temperature sensor
- Usable by a host program
Yayınlandı: 2016-06-13
| Güncellenmiş: 2022-03-11