Lumberg Automation BEETLE Single Pair Ethernet Lite Managed Switch
Lumberg Automation BEETLE Single Pair Ethernet (SPE) Lite Managed Switch features 8 x M8 SPE-ports and 10Base-T1L and 2 x RJ45 Fast Ethernet. This Lite switch offers the transition to future-ready networks built using SPE and supports seamless sensor-to-cloud connectivity. The BEETLE Lite switch transmits Ethernet up at least 1km and meets the 10BASE-T1L standard for long-distance Ethernet. This Lite switch operates at 24VDC voltage, 1% to 95% relative humidity (non-condensing), and a -10°C to 60°C temperature range. The BEETLE Lite switch features a simplified configuration via an embedded web server. This switch supports OPC UA, Ethernet/IP, Modbus TCP, and Virtual Local Area Network (VLAN). The BEETLE Lite switch is ideal for industrial organizations to deploy space-saving SPE cables inside walls, floors, and robots.Features
- DIN rail-mounted SPE Lite Managed Switch with IP40 housing
- 8 x M8 10BASE-T1L downlink and 2 x RJ45 100BASE-TX uplink
- Utilizing M8 connectors for versatile applications (based on IEC 63171-6 standard)
- Capable of PoDL class 12
- Networking features like Virtual Local Area Network (VLAN)
- Supports OPC UA, EtherNet/IP, and Modbus TCP
- Simplified configuration via an embedded web server
- Fully compatible with the Belden SPE portfolio of connectivity products, including cables, cordsets, and connectors, to provide complete SPE solutions
Specifications
- -10°C to 60°C operating temperature range
- 24VDC operating voltage
- 1% to 95% relative humidity (non-condensing)
- 61mm x 163.6mm x 114.7mm dimensions
- IP40 protection class
Beetle Network Solution Integration
Additional Resource
Videos
Yayınlandı: 2024-03-20
| Güncellenmiş: 2025-02-13