Lumex LDM-LXD3052030UVC Evaluation Board
Lumex LDM-LXD3052030UVC Evaluation Board features 3x SML-LXF3535UVCC10 standard LEDs and offers 265nm to 285nm peak wavelength. This evaluation board includes 10mW radiant flux, 450mA maximum forward current, and 2.97W power dissipation. The Lumex LDM-LXD3052030UVC evaluation board operates at -40°C to +60°C temperature range and 5V to 7V forward input voltage range. This evaluation board comes with a glass lens and UVC emitted color.Features
- 265nm to 285nm peak wavelength range
- 10mW radiant flux
- 450mA maximum forward current
- -40°C to +100°C storage temperature range
- 2.97W power dissipation
- -40°C to +60°C operating temperature range
- 5V to 7V forward input voltage range
Mechanical Drawing
Yayınlandı: 2020-11-23
| Güncellenmiş: 2024-05-21