Lumileds LUXEON 2835N 3V High Power LEDs

Lumileds LUXEON 2835N 3V High Power LEDs offer an optimized price-performance choice between the HE and C 3V series. The Lumileds 2835N LEDs provide a nominal cct range from 1800K to 6500K, with an 80CRI or 90CRI. A maximum drive current of up to 240mA allows for reduction of the LED count. The LUXEON 2835N 3V High Power LEDs feature an industry standard footprint for drop-in replacement designs.

Features

  • 204lm/W typical efficacy at 65mA, 25°C (4000K, 80CRI)
  • 0.1Vf bin, 4 quadrant micro color bin, with 300mA max driving current
  • Reliable package design approved by >12k hours LM80 report
  • Complete CCT/CRI combination
    • 80CRI: 1800K – 6500K
    • 90CRI: 1800K – 6500K

Applications

  • Downlights
  • Indoor area lighting, troffers, high bay
  • Linear applications, TLEDs
Yayınlandı: 2021-02-02 | Güncellenmiş: 2022-08-16