Lumileds Color LEDs
Lumileds Color LEDs are for innovative lighting designs with a full spectrum of colors, including far red, cyan, UV, lime, and mint. Lumileds offers multiple options so customers can realize individual visions for a world in color. This comprehensive range ensures high-quality light for mid-/high-power single-/multi-color LEDs.Features
- LUXEON Rubix
- Small size (tiny footprint 1414 package)
- High drive current up to 3ADC
- Ideal for multi-color clusters under a single-optic
- Maximized punch (cd/lm)
- LUXEON C Color Line
- One focal length allows flawless color mixing, maximum optical efficiency, and removes halos
- Low dome design eliminates trade-offs between flux and source size
- Optimized for use with secondary optics
- Very high punch (Cd/lm)
- Smooth color mixing
- LUXEON C ES Color Line
- Best-in-class for multi-color array mixing with minimum LED-to-LED spacing needed for placement
- High drive current enables output to be maximized and LED count minimized
- Large die in a small package provides high flux, low Vf, and low Pthermal
- Large thermal pad allows high drive currents and makes it possible to create close-packed LED clusters
- LUXEON CZ Color Line
- Undomed emitter designed for maximum punch (Cd/lm)
- Superior performance across applications
- Small and symmetrical 2x2mm2 package
- Industry-leading Hot/Cold Factors and the lowest thermal resistance
- LUXEON Rebel Color Line
- High efficacy 350mA emitters in 11x colors
- Low power consumption
- Common focal length with LUXEON Z and LUXEON 3535L
- High flux and leading hot and cold performance for saturated colors
- LUXEON Z Color Line
- Highly efficient color mixing
- Convenient above-blackbody color point
- Small 1.3mm x 1.7mm footprint
- Unique configuration arrangements
- LUXEON 2835 Color Line
- 13x colors and 3x CCTs of white
- Single die and single source architecture for optical control
- Consistent footprint to simplify solution engineering
- LUXEON 3535L Color Line
- Industry-standard package enables drop-in replacement for existing 3535 packages
- Common focal length with LUXEON Z and LUXEON Rebel
- Single die and single source architecture for optical control
- LUXEON 3528 RGB
- RGB 3-in-1 module
- Compact 3.5mm x 2.8mm x 1.75mm package perfect for linear, flexible, and shaped applications
- IPX8 water resistant
- Individually control each channel
- LUXEON 5052 RGBW
- 4-in-1 package with a choice of RGB and Royal Blue and White
- 5.0mm x 5.2mm
- Individually control each channel
Applications
- Architectural and entertainment lighting
- Automotive lighting
- Horticulture and agriculture
- Signage and displays
- Medical and scientific
- Consumer electronics and specialty applications
Color Options
Resource
Yayınlandı: 2024-02-27
| Güncellenmiş: 2025-01-28