Lumileds CS HE CoB LEDs

Lumileds CS HE Chip on Board (CoB) LEDs are LEDs that offer very high efficacy, superior quality of light, and ease of design footprints. The LUXEON CoB technology delivers unmatched performance, quality of light, and uncompromising product quality. These Lumileds LEDs are RoHS compliant and are suitable for track lights, spotlights, downlights, high bay, and low bay.

Features

  • Widely used square footprints for easy design-in
  • High performance with superior color stability
  • Low thermal resistance enables smaller heatsinks and extends the operating life span
  • Industry sizes MCPCB for seamless drop-in replacements
  • Supported by a comprehensive optical, mechanical, and electrical ecosystem
  • Best-in-class luminous flux and efficacy on 80CRI
  • Superior color stability
  • RoHS compliant 

Applications

  • Track lights
  • Downlights
  • Spotlights
  • High bay
  • Low bay

Specifications

  • CCT/CRI option:
    • 2700K/3000K/3500K/4000K/5000K/5700K, 80CRI
  • 28mm x 28mm footprint option
  • 15/22 LES option
  • Luminous flux (typical): 3935lm at LES 15/3000K/80CRI at 720mA, Tj=85°C
  • Luminous efficacy (typical): 166lm/W at LES 15/3000K/80CRI at 720mA, Tj=85°C

Videos

Yayınlandı: 2023-05-30 | Güncellenmiş: 2023-12-06