Lumileds LUXEON® 3020 LEDs

Lumileds LUXEON® 3020 LEDs are hot-color targeted EMC-based 3.0mm x 2.0mm QFN LEDs, delivering superior efficacy with superior lumen maintenance and assurance of ANSI color compliance 85°C operating conditions. Lumileds LEDs enable mass production of affordable and reliable bulbs and lamps by simplifying system designs and integration with leading lm/$ and hot-color targeting.

Features

  • High efficacy delivers superior lumen maintenance
  • Reliable QFN EMC package delivers superior thermal properties and reliability
  • 1/9th ANSI micro-color binning enables tight color control
  • Hot-color targeted at 85°C which leads to better color accuracy
  • Drive at max current for superior value

Applications

  • Architectural
  • Downlight
  • Indoor Area Lighting
  • Lamps

Package Outline

Mechanical Drawing - Lumileds LUXEON® 3020 LEDs
Yayınlandı: 2014-03-13 | Güncellenmiş: 2022-08-16