Lumileds LUXEON 5050 HE White LEDs
Lumileds LUXEON 5050 HE White LEDs are high-power LEDs that provide high luminance from a super robust package to enable cost-effective and reliable fixture designs. These LEDS use an industry standard 5050 surface mount package with a small Light Emitting Surface (LES). The LUXEON 5050 HE white LEDs are available in 6V and 24V voltages. These LEDs offer a wide range of CCTs and hot-color targeting to ensure that the devices are within the color target at the application conditions of 85°C. The LUXEON 5050 HE white LEDs enable higher ESD sensitivity levels while luminance flux remains at a high level. Typical applications include streetlights, high bay, low bay, floodlights, wall packs, landscape lighting, and downlights.Features
- Superior lm/W enables outstanding efficacy in end application
- Extremely reliable package design affirms a long lifetime in harsh environments
- 6V and 24V voltage configurations are compatible with low-cost high efficacy drivers
- Low Rth enables effective thermal dissipation design for higher efficiency
- Hot-color targeting ensures color is within the ANSI bin at 85°C
- 3-step and 5-step MacAdam ellipse binning structure ensures excellent color uniformity
Applications
- Streetlights
- High bay
- Low bay
- Floodlights
- Wall packs
- Landscape lighting
- Downlights
Dimension Diagram
Yayınlandı: 2024-06-07
| Güncellenmiş: 2025-01-28