The Lumileds LUXEON 7070 Series is available in 70, 80, 90 CRI with a wide range of CCTs from 2200K to 6500K. The LUXEON 7070 delivers hot-color targeting, guaranteeing that the LEDs are within the color target at application conditions of 85°C.
Features
- Superior Im/W enables outstanding efficacy in the end application
- Extremely reliable package design affirms a long lifetime in harsh environments
- Low Rth enables effective thermal dissipation design for higher efficiency
- Hot-color targeting ensures color is within ANSI bin at 85°C
- 3-step and 5-step MacAdam ellipse binning structure ensures excellent color uniformity
Applications
- High Bay
- Low Bay
- Floodlights
- Wall Pack
- Outdoor
- Spotlights
Mechanical Dimensions
Additional Resources
Yayınlandı: 2021-10-13
| Güncellenmiş: 2024-09-04