Lumileds LUXEON CoB Core Range PW Gen 6 High Power LEDs

Lumileds LUXEON CoB Core Range PW Gen 6 High Power LEDs offer high efficacy and superior color quality at lower energy consumption. These LEDs are built for applications that need high-quality light combined with excellent performance. The PW Gen 6 high-power LEDs are supported by a comprehensive optical, mechanical, and electrical ecosystem. These LEDs operate within a -40°C to 105°C temperature range. These LEDs are used in spotlights, track lights, downlights, and low bay.

Features

  • High efficacy and superior color quality at lower energy consumption
  • Various LES sizes and flux outputs that fit different applications and requirements
  • High thermal resistance enabling the use of smaller heatsinks and prolonged product life span
  • Supported by a comprehensive optical, mechanical, and electrical ecosystem

Applications

  • Spotlightst
  • Track lights
  • Downlights
  • Low bay
View Results ( 42 ) Page
Parça Numarası Aydınlatma Rengi Dalga Boyu/Renk Sıcaklığı If - İleri Akım Vf - İleri Voltaj Renk İşleme İndeksi - CRI Görüş açısı Objektif Boyutları
L2C5-30901208I15P0 Warm White 3000 K 900 mA 34.2 V 90 115 deg 15 mm
L2C5-35901204I09P0 Warm White 3500 K 400 mA 33.9 V 90 115 deg 9 mm
L2C5-40901204I09P0 Neutral White 4000 K 400 mA 33.9 V 90 115 deg 9 mm
L2C5-30901202I06P2 Warm White 3000 K 200 mA 33.9 V 90 115 deg 6 mm
L2C5-35901202I06P2 Warm White 3500 K 200 mA 33.9 V 90 115 deg 6 mm
L2C5-40901202I06P2 Neutral White 4000 K 200 mA 33.9 V 90 115 deg 6 mm
L2C5-30901202I09P2 Warm White 3000 K 200 mA 33.9 V 90 115 deg 9 mm
L2C5-35901202I09P2 Warm White 3500 K 200 mA 33.9 V 90 115 deg 9 mm
L2C5-40901202I09P2 Neutral White 4000 K 200 mA 33.9 V 90 115 deg 9 mm
L2C5-30901203I09P2 Warm White 3000 K 300 mA 33.9 V 90 115 deg 9 mm
Yayınlandı: 2024-04-22 | Güncellenmiş: 2024-08-14