Lumileds LUXEON CoB Core Range (Gen 5) High Lumen Arrays
Lumileds LUXEON CoB Core Range (Gen 5) High Lumen Arrays are uniform, high-efficacy (171lm/W to 183lm/W), easy-to-design arrays with a small Light Emitting Surface (LES). With industry-leading thermal resistance and small size, these arrays enable simplified and cost-efficient luminaire designs. The hot-tested (at +85°C) LUXEON CoB LEDs are available in a 3-step MacAdam ellipse, ensuring uniform optical performance in various applications.Features
- High flux densities with a small LES
- 3-step MacAdam ellipse color definition, freedom from Binning for color consistency from luminaire to luminaire
- Up to 4x lower thermal resistance than the competition, enabling smaller heatsinks and higher lumens
- Supported by a comprehensive optical, mechanical, and electrical ecosystem
- White CoB LEDs with a neutral white illumination color
- Surface mount
Applications
- Acorn
- Bike lights
- Bollard
- Cobra head
- Downlights
- Floodlights
- Headlamps
- High bay
- High mast
- LED landscape and pathway lighting
- Low bay
- Moving head
- Post top
- Retrofit lamps
- Sconces
- Spotlights
- Torches
- Track Lights
- Wall packs
- Wall wash
Specifications
- 70 or 80 CRI options (Color Rendering Index)
- 4000K wavelength
- 10600lm to 13100lm luminous/radiant flux range
- 171lm/W to 183lm/W typical luminous efficacy range
- 135° typical total included angle
- 115° typical viewing angle
- 50.3V or 50.9V forward voltage options
- -16mV/°C typical temperature coefficient of forward voltage
- 2.4A or 2.88A forward current options
- Class 3B ESD sensitivity (ANSI/ESDA/JEDEC JS-001-2012)
- +125°C maximum LED junction temperature
- -40°C to +105°C operating temperature range
- Dimensions
- 28mm2 x 1.7mm
- 22.5mm x 0.7mm lens
Yayınlandı: 2023-10-12
| Güncellenmiş: 2023-10-18